| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06HAV00100 |
| SKU: | DCHACT20ME06HA V001 |
ACT20ME06HA V001
| Heilind Number: | DCHACT20ME06HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Operating at amperages of up to 23A and voltages reaching 600V AC, 850V DC, and 1800Vrms, this rugged connector is designed for reliability in demanding environments. With a shell size of 17 and 6 pin contacts, it offers secure and efficient connections. The Electroless Nickel plating and composite shell material ensure durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Trust in this Triple Start Threaded connector for seamless and robust performance in your systems.

