| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06HBV00100 |
| SKU: | DCHACT20ME06HB V001 |
ACT20ME06HB V001
| Heilind Number: | DCHACT20ME06HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in a wide range of environments. With a high amperage rating of 23 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, it offers robust power transmission capabilities. The 17 shell size accommodates 6 pin contacts, perfect for secure and efficient connections. Its Triple Start Threaded mating type guarantees a secure fit, while the wide operating temperature range of -65 - 200 °C, -85 - 392 °F, makes it suitable for even the most demanding applications. Elevate your connectivity solutions with this high-quality Square Flange Receptacle.

