| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06HCV00100 |
| SKU: | DCHACT20ME06HC V001 |
ACT20ME06HC V001
| Heilind Number: | DCHACT20ME06HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell, suitable for demanding environments with an operating temperature range of -65 to 200°C. With 6 pin contacts and a 23 A amperage rating, it ensures reliable power transmission. The Electroless Nickel shell plating provides excellent corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Meeting stringent standards, this connector is ideal for applications requiring a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Upgrade your circular connector solution with this top-quality product.

