| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06HEV00100 |
| SKU: | DCHACT20ME06HE V001 |
ACT20ME06HE V001
| Heilind Number: | DCHACT20ME06HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged square flange design and a secure Triple Start Threaded mating type, this connector is perfect for industrial applications. With a high amperage rating of 23 A and a wide voltage range of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Electroless Nickel shell plating and Composite shell material make it resistant to harsh environments, while its operating temperature range of -65 - 200 °C (-85 - 392 °F) guarantees functionality in extreme conditions. With 6 positions and a compact shell size 17, it offers versatility in connectivity solutions. Elevate your systems with this high-quality Circular Connector.

