ACT20ME06PA V001

Heilind Number:DCHACT20ME06PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME06PAV00100
SKU:DCHACT20ME06PA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this Connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in demanding environments. With a maximum amperage of 23A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of applications. The 17 shell size accommodates 6 Pin contacts, offering secure and efficient connections. Meeting stringent operating temperature requirements of -65 to 200°C (-85 to 392°F), this Connector guarantees performance even in extreme conditions. Trust in its Triple Start Threaded mating type for easy installation and a dependable connection every time. Elevate your connectivity solutions with this essential component.