| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06PBV00100 |
| SKU: | DCHACT20ME06PB V001 |
ACT20ME06PB V001
| Heilind Number: | DCHACT20ME06PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the robust SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for industrial-grade performance, this square flange receptacle features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a current rating of 23A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms, it is suitable for high-power applications. Offering six pin contacts in a Triple Start Threaded mating configuration, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for critical systems. Upgrade your connectivity infrastructure with this essential component.

