ACT20ME06PD V001

Heilind Number:DCHACT20ME06PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME06PDV00100
SKU:DCHACT20ME06PD V001

Detailed Description

Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell and Electroless Nickel plating, ensuring reliability in harsh environments. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it is suitable for a wide range of applications. The 6-pin configuration, along with the Triple Start Threaded mating type, guarantees secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for demanding industrial and aerospace environments. Elevate your connectivity standards with this essential component from our range of Standard Circular Connectors.