ACT20ME06PE V001

Heilind Number:DCHACT20ME06PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME06PEV00100
SKU:DCHACT20ME06PE V001

Detailed Description

Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a square flange design and a triple start threaded mating type, offers a secure and reliable connection for your electrical systems. With an amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. Constructed with high-quality composite materials and electroless nickel plating, it guarantees durability and long-lasting performance even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for applications in various industries, this connector with 6 pin contact positions is essential for maintaining seamless connectivity in your operations. Elevate your standards with this essential component from our Standard Circular Connectors collection.