| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME06SNV00100 |
| SKU: | DCHACT20ME06SN V001 |
ACT20ME06SN V001
| Heilind Number: | DCHACT20ME06SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell with Electroless Nickel plating, ensuring reliability in extreme environments. With an amperage rating of 23A and a voltage capacity of 600V AC/850V DC/1800Vrms, it provides secure power transmission. The 6-position Socket contact type, Triple Start Threaded mating, and Square Flange shell type offer efficient and stable connections. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, defense, and industrial systems. Elevate your connectivity solutions with this essential component.

