| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08BAV00100 |
| SKU: | DCHACT20ME08BA V001 |
ACT20ME08BA V001
| Heilind Number: | DCHACT20ME08BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a secure and reliable connection with an amperage rating of 13 A and a voltage capacity of 1250 V DC. Its square flange design, made of high-quality composite material, ensures stability and longevity even in harsh environments, with an operating temperature range of -65 to 200 °C. Featuring 8 positions and a triple start threaded mating type, it's perfect for a wide range of applications. Trust in its Electroless Nickel shell plating for corrosion resistance and its compliance with stringent quality standards. Elevate your connectivity solutions with this essential component.

