ACT20ME08BB V001

Heilind Number:DCHACT20ME08BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME08BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME08BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME08BBV00100
SKU:DCHACT20ME08BB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a square flange design, is engineered for reliability in demanding applications. With a current rating of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it ensures efficient power transmission. The composite shell construction, meeting stringent operating temperature requirements from -65 to 200 °C (-85 to 392 °F), guarantees durability in harsh environments. Offering 8 positions and utilizing Triple Start Threaded mating, it provides secure and precise connections. The Electroless Nickel plating on the shell enhances conductivity, making it ideal for a wide range of applications. Trust in the superior performance and reliability of our SQUARE FLANGE RECEPTACLE for your connectivity needs.