| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08BCV00100 |
| SKU: | DCHACT20ME08BC V001 |
ACT20ME08BC V001
| Heilind Number: | DCHACT20ME08BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability in harsh environments, featuring a composite shell with Electroless Nickel plating. With a voltage rating of 1250 V DC and 2300 Vrms, as well as an amperage of 13 A, it meets stringent power requirements. The Square Flange Receptacle offers 8 positions and a Triple Start Threaded mating type, ensuring secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.

