| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08BEV00100 |
| SKU: | DCHACT20ME08BE V001 |
ACT20ME08BE V001
| Heilind Number: | DCHACT20ME08BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust construction and advanced design, this connector delivers reliable performance in high-amperage applications. With a square flange mount type and 8 positions, it ensures a secure and stable connection. The Electroless Nickel shell plating enhances durability, while the composite shell material withstands extreme temperatures from -65 to 200°C (-85 to 392°F). Whether in industrial or aerospace settings, this connector guarantees efficient power transmission and long-lasting functionality. Elevate your connectivity with this essential component.

