| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08BNV00100 |
| SKU: | DCHACT20ME08BN V001 |
ACT20ME08BN V001
| Heilind Number: | DCHACT20ME08BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector system with the DEUTSCH 38999 Series III Composite Square Flange Receptacle. This high-performance connector features a 13 A amperage rating and impressively high voltage capabilities of up to 1250 V DC, 2300 Vrms, and 900 V AC. Its durable Composite shell material and Electroless Nickel shell plating ensure reliable performance in even the most extreme conditions, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The square flange shell type and triple start threaded mating type provide secure and efficient connectivity, making it ideal for industrial, aerospace, and defense applications. Upgrade your systems with the DEUTSCH 38999 Series III Composite Square Flange Receptacle.

