ACT20ME08HB V001

Heilind Number:DCHACT20ME08HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME08HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME08HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME08HBV00100
SKU:DCHACT20ME08HB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for optimal performance in harsh environments, boasting a durable composite shell and Electroless Nickel plating. With a triple-start threaded mating type and square flange shell, it ensures secure connections in high-vibration applications. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it offers dependable power transmission. Featuring 8 contact positions and compatibility with standard circular connectors, it's perfect for a variety of industrial and aerospace applications. With an operating temperature range of -65 to 200°C (-85 to 392°F), it's suitable for even the most extreme conditions. Elevate your connectivity solutions with this high-performance connector.