| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08HDV00100 |
| SKU: | DCHACT20ME08HD V001 |
ACT20ME08HD V001
| Heilind Number: | DCHACT20ME08HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a composite shell, ensuring durability in extreme conditions from -65 to 200°C (-85 to 392°F). With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees reliable power transmission. The 17 shell size accommodates 8 pin contacts, plated with Electroless Nickel for optimal conductivity. Meeting stringent standards for amperage (13 A) and shell type (Square Flange Receptacle), it's ideal for aerospace, military, and industrial applications. The Triple Start Threaded mating type ensures secure connections, making it a trusted choice for demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.

