| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08PCV00100 |
| SKU: | DCHACT20ME08PC V001 |
ACT20ME08PC V001
| Heilind Number: | DCHACT20ME08PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This versatile connector features a durable Composite shell, making it suitable for a wide range of applications. With a contact type of Pin and a total of 8 positions, it offers reliable performance in demanding environments. Designed for convenience, it boasts a Square Flange shell type for easy mounting. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), with a voltage rating of 1250V DC, 2300Vrms, and 900V AC, this connector ensures secure power and data transmission. Trust in its Triple Start Threaded mating type and Electroless Nickel shell plating for optimal connectivity. Elevate your system's capabilities with this high-quality Circular Connector.

