| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08PDV00100 |
| SKU: | DCHACT20ME08PD V001 |
ACT20ME08PD V001
| Heilind Number: | DCHACT20ME08PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell, Electroless Nickel plating, and a Triple Start Threaded mating type, ensuring secure and reliable connections. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it is suitable for a wide range of operating environments, with a temperature range from -65 to 200°C (-85 to 392°F). The 8-pin configuration and Square Flange design make it versatile for various installations. Trust in this Standard Circular Connector for superior quality and performance in your connectivity solutions.

