| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08PNV00100 |
| SKU: | DCHACT20ME08PN V001 |
ACT20ME08PN V001
| Heilind Number: | DCHACT20ME08PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, part of our Standard Circular Connectors line, features a 13A amperage and is engineered for high-performance applications. With a square flange mount and eight pin contacts, it ensures secure and reliable connections in demanding environments. The Electroless Nickel shell plating and composite shell material provide durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of conditions. Trust in this Triple Start Threaded connector for seamless integration into your systems.

