| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08SBV00100 |
| SKU: | DCHACT20ME08SB V001 |
ACT20ME08SB V001
| Heilind Number: | DCHACT20ME08SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Square Flange Receptacle, a rugged and reliable solution designed for demanding applications. Featuring a durable composite shell with Electroless Nickel plating, this connector ensures long-lasting performance in harsh environments. With a triple start threaded mating type and 8 socket contacts, it provides secure and efficient connections for power and signal transmission. Operating within a wide temperature range and withstanding high voltages, this connector is ideal for industrial use where reliability is paramount. Trust in its proven quality to keep your systems running smoothly.

