| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08SCV00100 |
| SKU: | DCHACT20ME08SC V001 |
ACT20ME08SC V001
| Heilind Number: | DCHACT20ME08SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell and Electroless Nickel plating, this connector ensures reliable performance in demanding environments. With 8 socket contacts and a triple start threaded mating type, it offers secure and efficient connections. Operating at a wide temperature range of -65 to 200°C, it is suitable for diverse applications. Certified for amperages up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, it guarantees safe power transmission. Upgrade your system with this high-quality connector, ideal for various industrial and commercial settings.

