| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME08SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME08SDV00100 |
| SKU: | DCHACT20ME08SD V001 |
ACT20ME08SD V001
| Heilind Number: | DCHACT20ME08SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME08SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector system with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this robust and reliable connector features a square flange shell, accommodating 8 socket contacts for secure and efficient connections. With an amperage rating of 13 A and a voltage tolerance of up to 1250 V DC, 2300 Vrms, and 900 V AC, it is suitable for a wide range of applications. The shell, made of durable composite material, ensures long-lasting durability even in harsh environments, with an operating temperature range of -65 to 200 °C. Triple Start Threaded mating type guarantees a secure and stable connection. Whether in aerospace, military, or industrial settings, this connector is a trusted solution for your connectivity needs.

