ACT20ME26BE V001

Heilind Number:DCHACT20ME26BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26BEV00100
SKU:DCHACT20ME26BE V001

Detailed Description

Elevate your industrial connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size 17 and accommodates 26 contacts for seamless data transmission. With a durable composite shell and electroless nickel plating, it ensures reliable conductivity in harsh environments. Operating at temperatures ranging from -65 to 200°C, it guarantees optimal performance even in extreme conditions. Suitable for high-voltage applications, it can handle up to 600V AC, 850V DC, and 1800Vrms. The triple-start threaded mating type ensures secure connections, while the 7.5A amperage rating meets the demands of your power transmission needs. Trust in our Standard Circular Connectors to deliver exceptional quality and performance for your connectivity requirements.