ACT20ME26BN V001

Heilind Number:DCHACT20ME26BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26BNV00100
SKU:DCHACT20ME26BN V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this high-quality connector offers a secure and reliable connection for your electronic devices. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission. The square flange design and triple start threaded mating type make installation easy and secure. Constructed with durable composite material and featuring electroless nickel shell plating, it guarantees long-lasting durability even in harsh environments. With 26 positions and a contact type of Less Socket, it's suitable for various applications. Operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility. Trust in our Standard Circular Connectors to meet your connectivity needs with exceptional quality and performance.