| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME26HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME26HDV00100 |
| SKU: | DCHACT20ME26HD V001 |
ACT20ME26HD V001
| Heilind Number: | DCHACT20ME26HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME26HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size 17 with 26 pin contacts, ensuring seamless data transmission. Its composite shell and Electroless Nickel plating offer durability and reliability, even in harsh environments with temperatures ranging from -65 to 200°C. Rated for 7.5A and 600V AC/850V DC, it provides efficient power delivery. The Triple Start Threaded mating type guarantees secure connections, making it ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this high-quality connector.

