| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME26HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME26HEV00100 |
| SKU: | DCHACT20ME26HE V001 |
ACT20ME26HE V001
| Heilind Number: | DCHACT20ME26HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME26HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This durable and high-performance connector features a composite shell, offering exceptional strength and resistance to harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an amperage of 7.5 A, it ensures reliable power transmission. The 26-pin configuration, with a Triple Start Threaded mating type, caters to versatile connectivity needs. Electroless Nickel shell plating and a wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantee longevity and suitability for various applications. Join the league of seamless connectors with this essential component.

