ACT20ME26PA V001

Heilind Number:DCHACT20ME26PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26PAV00100
SKU:DCHACT20ME26PA V001

Detailed Description

Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE, a crucial component in the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a contact_type of Pin and a shell_size of 17, ensuring optimal connectivity in demanding environments. With a durable shell_material of Composite and shell_plating of Electroless Nickel, it offers reliable operation even in harsh conditions. Its 26 number_of_positions and 7.5 A amperage rating make it ideal for power transmission, while its Square Flange mount_type guarantees secure installation. Operating flawlessly in temperatures ranging from -65 to 200 °C, it is perfect for a wide range of industrial applications. Trust in its Triple Start Threaded mating_type and 600 V AC, 850 V DC voltage rating for seamless connectivity in mission-critical systems. Upgrade your connectivity setup with this essential component.