ACT20ME26PB V001

Heilind Number:DCHACT20ME26PB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26PB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26PB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26PBV00100
SKU:DCHACT20ME26PB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable shell made of composite material, ensuring reliable operation even in harsh environments. With a shell size of 17 and 26 pin contacts, it offers secure and efficient connections. Rated for 7.5 A and 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent electrical requirements. The shell is plated with Electroless Nickel for enhanced durability. Whether in extreme temperatures ranging from -65 to 200°C (-85 to 392°F) or demanding industrial settings, this connector is built to deliver optimal performance. Perfect for use in aerospace, military, and other rugged applications, it is a trusted solution for your connectivity needs. Elevate your connectivity standards with this premium Circular Connector.