| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME26PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME26PCV00100 |
| SKU: | DCHACT20ME26PC V001 |
ACT20ME26PC V001
| Heilind Number: | DCHACT20ME26PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME26PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size 17 with 26 pin contacts, ideal for demanding applications. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Triple Start Threaded mating type and Electroless Nickel shell plating offer secure and durable connections, while its composite construction enables it to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). Perfect for a wide range of environments, this connector is a must-have for your connectivity solutions.

