ACT20ME26SB V001

Heilind Number:DCHACT20ME26SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26SBV00100
SKU:DCHACT20ME26SB V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this square flange receptacle features a durable composite shell, ideal for demanding environments. With 26 socket contacts, it facilitates secure and reliable connections, while its 7.5 A amperage and 600 V AC/850 V DC voltage ratings ensure efficient power transmission. The electroless nickel shell plating offers corrosion resistance, while its wide operating temperature range from -65 to 200°C (-85 to 392°F) makes it suitable for various applications. Designed for easy installation with a triple start threaded mating type, this connector is perfect for use in aerospace, defense, and industrial settings. Elevate your connectivity solutions with this essential component from our Standard Circular Connectors range.