ACT20ME26SC V001

Heilind Number:DCHACT20ME26SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME26SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME26SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME26SCV00100
SKU:DCHACT20ME26SC V001

Detailed Description

Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This durable and high-performance connector is designed for a wide range of applications, offering a secure and reliable solution for power transmission. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 7.5 A, it ensures safe and efficient operation. Featuring a shell size of 17 and 26 socket contacts, it guarantees a precise and stable connection. The composite shell material, along with electroless nickel plating, provides excellent protection against harsh environments, while the Triple Start Threaded mating type ensures easy and secure installation. With an operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for use in extreme conditions. Trust in our Standard Circular Connectors to meet your connectivity needs with quality and reliability.