| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME26SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME26SDV00100 |
| SKU: | DCHACT20ME26SD V001 |
ACT20ME26SD V001
| Heilind Number: | DCHACT20ME26SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME26SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring reliability in demanding environments. With 26 socket contacts, it offers ample connectivity for your applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees safe and efficient power transmission. The Square Flange design with Triple Start Threaded mating type allows for secure installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Standard Circular Connector.

