| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME26SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME26SNV00100 |
| SKU: | DCHACT20ME26SN V001 |
ACT20ME26SN V001
| Heilind Number: | DCHACT20ME26SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME26SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket connector boasts a durable composite shell with Electroless Nickel plating, ensuring dependable operation in demanding environments. Featuring 26 contact positions, it offers ample connectivity options, while its 7.5 A amperage and 600 V AC/850 V DC voltage ratings cater to a wide range of power and signal transmission needs. The Triple Start Threaded mating type guarantees secure connections, while its broad operating temperature range of -65 to 200 °C (-85 to 392 °F) provides versatility in varied conditions. Trust in this Standard Circular Connector for your critical connectivity requirements.

