| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35ABV00100 |
| SKU: | DCHACT20ME35AB V001 |
ACT20ME35AB V001
| Heilind Number: | DCHACT20ME35AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a secure amperage of 5A and a reliable voltage rating of 400V AC, 550V DC, and 1300Vrms. With a shell size of 17 and 55 positions, it ensures versatile and efficient operation. Crafted from durable composite materials and featuring electroless nickel plating, it guarantees longevity and robustness even in harsh environments. Its square flange shell type, triple start threaded mating, and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

