| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35AEV00100 |
| SKU: | DCHACT20ME35AE V001 |
ACT20ME35AE V001
| Heilind Number: | DCHACT20ME35AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 17 shell size and 55 positions, ensures seamless integration in your setup. With a rugged composite shell and electroless nickel plating, it offers durability in harsh environments. Operating efficiently from -65 to 200°C, it's suitable for a wide range of applications. Rated for 5A and 400V AC/550V DC, with a 1300Vrms voltage rating, it guarantees safe and reliable power transmission. The Triple Start Threaded mating type provides secure connections, making it ideal for industrial use. Trust in this connector for robust and efficient performance in your systems.

