ACT20ME35BB V001

Heilind Number:DCHACT20ME35BB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35BB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35BB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME35BBV00100
SKU:DCHACT20ME35BB V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable solution with its square flange mount type. With an amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. The 17 shell size accommodates 55 positions, making it versatile for various connectivity needs. Crafted with electroless nickel plating and a composite shell material, it guarantees durability in harsh environments, with an operating temperature range of -65 to 200°C. The triple start threaded mating type ensures secure connections, while its standard circular connector design meets industry standards. Ideal for use in aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity requirements.