| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35BDV00100 |
| SKU: | DCHACT20ME35BD V001 |
ACT20ME35BD V001
| Heilind Number: | DCHACT20ME35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, it offers a durable shell material, electroless nickel shell plating, and a secure triple start threaded mating type. With 55 positions available, this connector ensures reliable power supply at amperages up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for various industrial applications. Trust in its quality craftsmanship to meet your connectivity needs effectively.

