| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35BEV00100 |
| SKU: | DCHACT20ME35BE V001 |
ACT20ME35BE V001
| Heilind Number: | DCHACT20ME35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durable performance, this connector boasts a 5A amperage and can handle voltages of up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 17 and 55 positions, it offers secure and efficient connections in a wide range of applications. Its Composite shell material and Electroless Nickel plating ensure reliability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Perfect for industrial and aerospace use, this Square Flange Receptacle, with its Triple Start Threaded mating type, guarantees seamless integration in your systems. Trust in our Standard Circular Connectors for superior performance.

