| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35HBV00100 |
| SKU: | DCHACT20ME35HB V001 |
ACT20ME35HB V001
| Heilind Number: | DCHACT20ME35HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for uncompromising performance, this connector boasts a square flange shell and electroless nickel plating, ensuring longevity and reliability in challenging environments. With a robust design and high voltage/current ratings of 400V AC, 550V DC, and 5A, it's ideal for both power and signal transmission. Featuring 55 pins and a triple start threaded mating type, it offers secure and stable connections. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in even the most extreme conditions. Trust in this Standard Circular Connector for seamless and efficient connectivity solutions in your applications.

