ACT20ME35HE V001

Heilind Number:DCHACT20ME35HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME35HEV00100
SKU:DCHACT20ME35HE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in extreme conditions from -65 to 200°C (-85 to 392°F). With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it's ideal for demanding applications. The Triple Start Threaded mating type and 55 pin positions guarantee secure and efficient connections. Upgrade your systems with this Standard Circular Connector, perfect for aerospace, defense, and industrial environments.