| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35JAV00100 |
| SKU: | DCHACT20ME35JA V001 |
ACT20ME35JA V001
| Heilind Number: | DCHACT20ME35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell with Electroless Nickel plating, this high-performance connector offers 55 socket contact positions, ideal for demanding applications. With a 5A amperage rating and operating temperatures ranging from -65 to 200°C (-85 to 392°F), it ensures reliable performance in harsh environments. Its Square Flange design and Triple Start Threaded mating type guarantee secure connections, while its 400V AC, 550V DC, and 1300Vrms voltage ratings provide versatility. Upgrade your circular connector setup with this essential component.

