| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35PDV00100 |
| SKU: | DCHACT20ME35PD V001 |
ACT20ME35PD V001
| Heilind Number: | DCHACT20ME35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. With a rugged design and Electroless Nickel shell plating, this connector ensures durability in demanding environments. Featuring 55 pin contact positions and a secure Triple Start Threaded mating type, it guarantees a stable and efficient connection. Operating at temperatures ranging from -65 to 200°C, it offers versatility for various applications. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it meets high-performance standards. Trust in this connector for seamless power and signal transmission in critical systems.

