| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35SBV00100 |
| SKU: | DCHACT20ME35SB V001 |
ACT20ME35SB V001
| Heilind Number: | DCHACT20ME35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact features a durable Composite shell with Electroless Nickel plating, ensuring reliability in harsh environments. With 55 positions, it offers ample connectivity options, while its 5A amperage and 400V AC/550V DC voltage ratings make it versatile for a wide range of applications. The Triple Start Threaded mating type guarantees secure connections, and its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures functionality in extreme conditions. Ideal for industrial and military settings, this connector is a crucial component for your connectivity needs.

