ACT20ME35SC V001

Heilind Number:DCHACT20ME35SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME35SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME35SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20ME35SCV00100
SKU:DCHACT20ME35SC V001

Detailed Description

Experience seamless connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a robust shell made of composite material, ensuring durability in extreme conditions. With a voltage rating of up to 400 V AC and 550 V DC, as well as a current rating of 5 A, it guarantees reliable power transmission. Its 17 shell size accommodates 55 socket contacts, providing ample connectivity options. The shell, plated with Electroless Nickel, offers superior corrosion resistance. Suitable for use in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is a versatile solution for demanding environments. Perfect for industrial and aerospace applications, this connector, with its Triple Start Threaded mating type, guarantees secure and efficient connections. Stay connected with confidence using our SQUARE FLANGE RECEPTACLE.