| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35SDV00100 |
| SKU: | DCHACT20ME35SD V001 |
ACT20ME35SD V001
| Heilind Number: | DCHACT20ME35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Socket contact type and durable Composite shell material with Electroless Nickel plating, ensuring reliable operation in demanding environments. With an amperage rating of 5A and a voltage range of 400V AC, 550V DC, and 1300Vrms, it's ideal for various applications. Offering 55 positions and a Square Flange shell type, it provides secure and efficient connections. The wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees versatility and durability. Trust in this Standard Circular Connector to deliver precision and reliability in your connectivity solutions.

