| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME35SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME35SEV00100 |
| SKU: | DCHACT20ME35SE V001 |
ACT20ME35SE V001
| Heilind Number: | DCHACT20ME35SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME35SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell with Electroless Nickel plating, ensuring reliability in even the harshest environments. With a triple start threaded mating type and 55 socket contacts, it provides secure and efficient connections for your applications. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it meets high power requirements with ease. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), it's suitable for a variety of setups. Upgrade your circular connector system with this top-of-the-line component.

