| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99AEV00100 |
| SKU: | DCHACT20ME99AE V001 |
ACT20ME99AE V001
| Heilind Number: | DCHACT20ME99AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for robust performance, this connector boasts a shell size of 17 and offers 23 positions for seamless connections. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in diverse applications. The composite shell construction and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for harsh environments. Its triple start threaded mating type guarantees secure connections, while the electroless nickel shell plating provides added protection. Trust in this connector to meet your connectivity needs with durability and efficiency.

