| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99BBV00100 |
| SKU: | DCHACT20ME99BB V001 |
ACT20ME99BB V001
| Heilind Number: | DCHACT20ME99BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for industrial-grade performance, this connector boasts a durable composite shell with electroless nickel plating for enhanced reliability in rugged environments. With 23 positions and a Triple Start Threaded mating type, it ensures secure and stable connections. Rated for 13A and 600V AC/850V DC, and operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's the ideal solution for power and signal transmission in demanding applications. Upgrade to this high-quality connector for efficient and dependable operations.

