| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99BCV00100 |
| SKU: | DCHACT20ME99BC V001 |
ACT20ME99BC V001
| Heilind Number: | DCHACT20ME99BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, offering 23 positions for versatile connectivity options. With a triple start threaded mating type and a wide operating temperature range of -65 - 200 °C (-85 - 392 °F), it ensures a secure and reliable connection in any environment. Rated for 13 A and 600 V AC, 850 V DC, and 1800 Vrms, it meets the demands of demanding applications. The electroless nickel shell plating provides corrosion resistance, making it ideal for industrial use. Trust in this connector for exceptional performance in your projects.

