| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME99BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20ME99BDV00100 |
| SKU: | DCHACT20ME99BD V001 |
ACT20ME99BD V001
| Heilind Number: | DCHACT20ME99BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME99BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Square Flange design and Electroless Nickel plating, ensures durability and reliability in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it guarantees efficient power transmission. Its 23 positions and Triple Start Threaded mating type offer easy and secure connections, while its Composite construction and wide operating temperature range from -65 to 200°C make it versatile for various applications. Trust in this Standard Circular Connector for seamless connectivity solutions.

